Molex 19705 Silver Uninsulated Male Spade Connector, Solder, 6.35 x 0.81 mm Tab Size

Bulk discount available

Subtotal (1 tape of 50 units)*

£2.35

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,600 unit(s) shipping from 04 May 2026
  • Plus 50 unit(s) shipping from 04 May 2026
  • Plus 11,200 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 100£0.047£2.35
150 - 200£0.046£2.30
250 - 450£0.045£2.25
500 - 4450£0.043£2.15
4500 +£0.042£2.10

*price indicative

Packaging Options:
RS Stock No.:
213-4528
Mfr. Part No.:
197054203
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Termination Type

Solder

Product Type

Spade Connector

Gender

Male

Tab Thickness

0.81mm

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Insulation

Uninsulated

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL E79133

Series

19705

The Molex PCB Tab Terminal

has a straight orientation with reel packaging type. This terminal has tin plating mating and termination material.

0.81mm tab thickness

6.35mm tab width

Related links