Molex 19705 Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.81mm Tab Size
- RS Stock No.:
- 213-4527
- Mfr. Part No.:
- 197054203
- Brand:
- Molex
Bulk discount available
Subtotal (1 reel of 9000 units)*
£423.00
(exc. VAT)
£504.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
9000 - 9000 | £0.047 | £423.00 |
18000 + | £0.045 | £405.00 |
*price indicative
- RS Stock No.:
- 213-4527
- Mfr. Part No.:
- 197054203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | PCB Tab | |
Series | 19705 | |
Gender | Male | |
Tab Width | 6.35mm | |
Tab Thickness | 0.81mm | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Uninsulated | |
Termination Method | Solder | |
Shrouded/Unshrouded | Unshrouded | |
Select all | ||
---|---|---|
Brand Molex | ||
Type PCB Tab | ||
Series 19705 | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Termination Method Solder | ||
Shrouded/Unshrouded Unshrouded | ||
- COO (Country of Origin):
- US
The Molex PCB Tab Terminal
has a straight orientation with reel packaging type. This terminal has tin plating mating and termination material.
has a straight orientation with reel packaging type. This terminal has tin plating mating and termination material.
0.81mm tab thickness
6.35mm tab width
6.35mm tab width
Related links
- Molex 19705 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- Molex Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- Keystone PC QUICK-FIT Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m