TE Connectivity FASTON .250 Uninsulated Spade Connector, Piggyback, 6.35 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
- RS Stock No.:
- 190-3702
- Mfr. Part No.:
- 61988-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-3702
- Mfr. Part No.:
- 61988-2
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Piggyback | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Shrouded/Unshrouded | Unshrouded | |
| Series | FASTON .250 | |
| Overall Length | 19.56mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Piggyback | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Shrouded/Unshrouded Unshrouded | ||
Series FASTON .250 | ||
Overall Length 19.56mm | ||
