TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 18 AWG to 14 AWG

Subtotal (1 pack of 6000 units)*

£1,544.38

(exc. VAT)

£1,853.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,544.38£0.257

*price indicative

RS Stock No.:
190-3566
Mfr. Part No.:
160739-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

6.35 x 0.8 mm

Tab Thickness

0.8mm

Tab Width

6.35mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Minimum Wire Size mm²

0.8mm²

Maximum Wire Size mm²

2.1mm²

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

20.1mm

Series

FASTON .250

TE Connectivity FASTON 250 Series Piggyback Crimp Terminals


FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 250 piggyback receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 250 series quick connect piggyback receptacle tab combinations enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.

Faston


Note

A double action hand tool is available to crimp receptacles with a wire size range of 22-14 AWG - see stock number 246-6705

Related links