TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- RS Stock No.:
- 190-3150
- Mfr. Part No.:
- 42486-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 6000 units)*
£504.07
(exc. VAT)
£604.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £504.07 | £0.084 |
*price indicative
- RS Stock No.:
- 190-3150
- Mfr. Part No.:
- 42486-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 4.75 x 0.51 mm | |
| Tab Width | 4.75mm | |
| Tab Thickness | 0.51mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Overall Length | 13.46mm | |
| Series | FASTON .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 4.75 x 0.51 mm | ||
Tab Width 4.75mm | ||
Tab Thickness 0.51mm | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Angled | ||
Standards/Approvals No | ||
Overall Length 13.46mm | ||
Series FASTON .187 | ||
TE Connectivity FASTON 187 Series Tab-Lok Crimp Flag Receptacles
FASTON 187 series quick connect Tab-Lok flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Flag receptacles have a right angle connection to the tab terminals making them ideal for use in applications where space is an important factor. These FASTON 187 series flag terminals have a Tab-Lok feature consisting of a tab that is inserted into a corresponding Tab-Lok or slot on the terminal. The Tab-Lok is then crimped between the bottom of the terminal and a pair of locking lances for a secure connection. The Tab-Lok system provides a reliable electrical connection and improves mechanical performance. Each FASTON flag terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTON 187 flag terminals are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Space saving flag design
• Tab-Lok feature for improve electrical and mechanical performance
• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
These FASTON 187 flag receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTON .187 Black Uninsulated Male/Female Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
