TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG

Bulk discount available

Subtotal (1 pack of 258 units)*

£54.696

(exc. VAT)

£65.532

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,032 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
258 - 258£0.212£54.70
516 +£0.202£52.12

*price indicative

RS Stock No.:
190-3119
Mfr. Part No.:
3-350820-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size mm²

1.3mm²

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Polyamide 66

Overall Length

0.855in

Series

Ultra-Fast .250

TE Connectivity FASTON 250 Series Ultra-Fast Receptacle Crimp Terminals


FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire

Features and Benefits


• Fully insulated for protection against shock and short circuits

• Completely encapsulated when mated

• Funnelled housing for easy wire insertion

• Translucent housing for visual inspection

• Colour coded housings for wire size identification

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals


Related links