Molex Blue Insulated Female Spade Connector, Receptacle, 0.81 x 6.35mm Tab Size, 1.3mm² to 2mm²

Subtotal (1 unit)*

£0.39

(exc. VAT)

£0.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,296 unit(s) ready to ship
  • Plus 52 unit(s) ready to ship from another location
  • Plus 2,160 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.39

*price indicative

RS Stock No.:
186-0305
Mfr. Part No.:
19002-0024
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Receptacle

Gender

Female

Minimum Wire Size mm²

1.3mm²

Maximum Wire Size mm²

2mm²

Tab Size

0.81 x 6.35mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

22.6mm

Series Number

19002

COO (Country of Origin):
US
Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box.

Related links