Molex 19712 Silver Uninsulated Male Spade Connector, Solder, 0.51 x 2.79 mm Tab Size

Subtotal (1 bag of 1000 units)*

£147.04

(exc. VAT)

£176.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£147.04£0.147

*price indicative

RS Stock No.:
186-0286
Distrelec Article No.:
304-57-135
Mfr. Part No.:
19712-4001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Termination Type

Solder

Gender

Male

Tab Thickness

0.51mm

Tab Size

0.51 x 2.79 mm

Tab Width

2.79mm

Insulation

Uninsulated

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

13.89mm

Series

19712

PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 2.79 x 0.51mm.

Related links