Molex Avikrimp 19002 Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size
- RS Stock No.:
- 179-0746
- Mfr. Part No.:
- 19002-0002
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.61
(exc. VAT)
£5.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.461 | £4.61 |
50 - 240 | £0.425 | £4.25 |
250 - 490 | £0.394 | £3.94 |
500 - 990 | £0.368 | £3.68 |
1000 + | £0.343 | £3.43 |
*price indicative
- RS Stock No.:
- 179-0746
- Mfr. Part No.:
- 19002-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Receptacle | |
Series | Avikrimp 19002 | |
Gender | Female | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Insulated | |
Maximum Wire Size AWG | 18AWG | |
Minimum Wire Size AWG | 22AWG | |
Colour | Red | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Insulation Material | Nylon | |
Overall Length | 22.6mm | |
Series Number | 19002 | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Receptacle | ||
Series Avikrimp 19002 | ||
Gender Female | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 22.6mm | ||
Series Number 19002 | ||
- COO (Country of Origin):
- US
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
Related links
- Molex Avikrimp 19002 Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- Molex Avikrimp 19002 Red Insulated Female Spade Connector 2.79 x 0.81mm Tab Size
- Molex Avikrimp 19002 Blue Insulated Female Spade Connector 2.79 x 0.81mm Tab Size, 1.3mm² to 2mm²
- Molex Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- Molex 19275 Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- Molex InsulKrimp 19005 Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- Molex InsulKrimp 19003 Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- Molex Red Insulated Female Spade Connector 0.81 x 4.75mm Tab Size