Molex Avikrimp Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG

Subtotal (1 bag of 1000 units)*

£220.39

(exc. VAT)

£264.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£220.39£0.22

*price indicative

RS Stock No.:
178-9792
Mfr. Part No.:
19002-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Thickness

0.81mm

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

No

Overall Length

22.6mm

Series

Avikrimp

Avikrimp Fully Insulated Quick Disconnect, Female for 18-22 AWG Wire, Box

Related links