TE Connectivity PL 250 Black Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 2.08mm² to 0.82mm²

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
174-3217
Mfr. Part No.:
175023-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

PL 250

Minimum Wire Size mm²

2.08mm²

Gender

Female

Maximum Wire Size mm²

0.82mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Overall Length

21.2mm

Series Number

250

The TE Connectivity positive lock 250, black receptacle quick disconnect terminal has wire insulation support and low insertion force. It's mating tab size dimensions are 6.35 x 0.81mm.

Brass contact base material
open barrel
Not sealable
Temperature ranges between -40°C to 110°C
Pre-tin terminal plating material
straight terminal orientation
Crimp type: F-Crimp
Dimple mating retention
7-100 Newton extraction force
Wire size: 0.82mm²-2.08mm²