TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 20 AWG to 14
- RS Stock No.:
- 174-3211
- Mfr. Part No.:
- 170054-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£5.375
(exc. VAT)
£6.45
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,475 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.215 | £5.38 |
*price indicative
- RS Stock No.:
- 174-3211
- Mfr. Part No.:
- 170054-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.8 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.8mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 0.51mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 1.31mm² | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 20.5mm | |
| Series | FASTIN-FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.8 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 0.8mm | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 0.51mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 1.31mm² | ||
Colour Yellow | ||
Contact Material Brass | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 20.5mm | ||
Series FASTIN-FASTON .250 | ||
The TE Connectivity FASTIN-FASTON 250 series is a receptacle type quick disconnect terminal uninsulated spade connector with brass contact material having tab size of 6.35 x 0.8mm.
Normal insertion force
Single connection capacity
Unplated terminal plating material
Open barrel
Wire insulation support
uninsulated insulation requirement
Related links
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 20 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 20 AWG to 14 AWG
- TE Connectivity FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 9
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18
