TE Connectivity FASTIN-FASTON .312 Black Uninsulated Female Spade Connector, Crimp, 7.92 x 0.81 mm Tab Size 17 AWG to 13

Bulk discount available

Subtotal (1 bag of 500 units)*

£124.00

(exc. VAT)

£149.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500£0.248£124.00
1000 - 2000£0.242£121.00
2500 - 4500£0.235£117.50
5000 +£0.229£114.50

*price indicative

RS Stock No.:
173-5281
Mfr. Part No.:
180422-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Width

7.92mm

Tab Size

7.92 x 0.81 mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size AWG

13AWG

Minimum Wire Size AWG

17AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Angled

Standards/Approvals

No

Overall Length

17.6mm

Series

FASTIN-FASTON .312

TE Connectivity FASTIN FASTON Series 312 Quick Connect Flag Receptacle Crimp Terminals


FASTIN FASTON 312 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTIN FASTON 312 series quick connect flag style crimp receptacle terminals have a locking lance that ensures secure retention when snapped into housings and use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.

Related links