TE Connectivity Positive Lock .250 Mk I Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 13 AWG

Subtotal (1 reel of 1500 units)*

£270.17

(exc. VAT)

£324.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 July 2026
  • Plus 2 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£270.17£0.18

*price indicative

RS Stock No.:
173-5276
Mfr. Part No.:
154717-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Maximum Wire Size AWG

11AWG

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

13AWG

Minimum Wire Size mm²

2.5mm²

Colour

Silver

Contact Material

Phosphor Bronze

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

22.5mm

Series

Positive Lock .250 Mk I

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series


MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range


Related links