TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 17 AWG

Subtotal (1 reel of 1500 units)*

£309.00

(exc. VAT)

£370.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 04 May 2026
  • Plus 5 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£309.00£0.206

*price indicative

RS Stock No.:
173-5265
Mfr. Part No.:
160831-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Thickness

0.81mm

Tab Width

6.35mm

Tab Size

6.35 x 0.8 mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size AWG

13AWG

Minimum Wire Size mm²

1mm²

Colour

Black

Contact Material

Phosphor Bronze

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

22.3mm

Series

Positive Lock .250 Mk I

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series


MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range


Related links