TE Connectivity FASTIN-FASTON .250 Uninsulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size, 4mm² to 6mm²

Subtotal (1 box of 500 units)*

£78.00

(exc. VAT)

£93.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
500 +£0.156£78.00

*price indicative

RS Stock No.:
165-0849
Mfr. Part No.:
180384-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Minimum Wire Size mm²

4mm²

Series

FASTIN-FASTON .250

Maximum Wire Size mm²

6mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

11AWG

Contact Material

Phosphor Bronze

Contact Plating

Tin