TE Connectivity Ultra-Fast .187 Blue Insulated Spade Connector, Flag Quick Disconnect, 4.75 x 0.81mm Tab Size, 1.3mm²
- RS Stock No.:
- 165-0587
- Mfr. Part No.:
- 3-520340-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 2200 units)*
£360.74
(exc. VAT)
£432.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | £360.74 | £0.164 |
| 2 - 4 | £321.06 | £0.146 |
| 5 - 9 | £299.41 | £0.136 |
| 10 + | £259.73 | £0.118 |
*price indicative
- RS Stock No.:
- 165-0587
- Mfr. Part No.:
- 3-520340-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Flag Quick Disconnect | |
| Minimum Wire Size mm² | 1.3mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Tab Thickness | 0.51mm | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.81mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Termination Method | Crimp | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Overall Length | 16.05mm | |
| Series | Ultra-Fast .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Flag Quick Disconnect | ||
Minimum Wire Size mm² 1.3mm² | ||
Maximum Wire Size mm² 2mm² | ||
Tab Thickness 0.51mm | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.81mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Termination Method Crimp | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 16.05mm | ||
Series Ultra-Fast .187 | ||
