TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 17 AWG to 14 AWG
- RS Stock No.:
- 164-8958
- Mfr. Part No.:
- 735159
- Brand:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
£2,538.00
(exc. VAT)
£3,045.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2,538.00 | £0.846 |
*price indicative
- RS Stock No.:
- 164-8958
- Mfr. Part No.:
- 735159
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | No | |
| Overall Length | 21.5mm | |
| Series | PIDG FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size mm² 1mm² | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals No | ||
Overall Length 21.5mm | ||
Series PIDG FASTON .250 | ||
TE Connectivity PIDG FASTON 250 Fully Insulated Crimp Receptacles
PIDG (Pre Insulated Diamond Grip) FASTON 250 fully insulated crimp receptacle Terminals designed for providing reliable and uniform terminations in challenging circuit environments. These PIDG FASTON 250 crimp receptacles consist of a precision formed high conductivity tin plated brass body and copper sleeve surrounded by colour coded nylon insulation. The barrel contains serrations which provide maximum contact and tensile strength after crimping. This construction ensures that a uniform insulation thickness is achieved during crimping and the Terminals have a consistent appearance and performance. The Terminal and wire crimp of these PIDG FASTON 250 crimp receptacles are fully insulated offering protection against electric shock. Available in various sizes, these fully insulated PIDG 250 crimp receptacles provide fast and reliable wire connection and disconnection in various applications.
Features & Benefits
Fully insulated for electrical protection
Copper sleeve for improved wire insulation support after crimping
Serrations in crimp barrel for maximum contact and tensile strength
Funnelled wire entry for easy and fast wire insertion
Nylon insulation for resistance to greases and oils
Colour coded according to wire size to aid accurate installation
Product Application Information
These PIDG FASTON 250 fully insulated crimp receptacles are suitable for use in a wide range of applications including: electrical components, industrial, instrumentation, HVAC, appliances, power supplies, lighting and automotive.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG to 12 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 15 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .250 Green Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 12 AWG
