TE Connectivity PIDG FASTON .197 Red Insulated Female Spade Connector, Receptacle, 5 x 0.8mm Tab Size, 0.3mm² to 1mm²

Subtotal (1 box of 4000 units)*

£3,528.12

(exc. VAT)

£4,233.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£3,528.12£0.882

*price indicative

RS Stock No.:
164-8482
Mfr. Part No.:
140805-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Minimum Wire Size mm²

0.3mm²

Series

PIDG FASTON .197

Gender

Female

Maximum Wire Size mm²

1mm²

Tab Size

5 x 0.8mm

Insulation

Insulated

Maximum Wire Size AWG

17AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

RoHS Status: Exempt

COO (Country of Origin):
FR

TE Connectivity PIDG Faston 197 Receptacle Wire Crimp Terminals


PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals with a mating area interface of 4.80 x 0.80mm (stock number 457-5277 4.80 x 0.50mm, stock numbers 718-7993, 719-6114 and 719-6101 4.75 x 0.51mm). These PIDG Faston 187 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.


TE Connectivity PIDG Terminals

Related links