TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector, Solder, 4.75 x 0.51 mm Tab Size

Subtotal (1 bag of 2000 units)*

£270.88

(exc. VAT)

£325.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£270.88£0.135

*price indicative

RS Stock No.:
164-8393
Distrelec Article No.:
304-53-092
Mfr. Part No.:
63982-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Product Type

Spade Connector

Gender

Male

Tab Width

4.75mm

Tab Thickness

0.51mm

Tab Size

4.75 x 0.51 mm

Insulation

Uninsulated

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

RoHS

Overall Length

12.45mm

Series

FASTON .187

TE Connectivity FASTON 187 Series PCB Mount Tab Terminals


FASTON 187 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 187 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 187 PCB mount tab terminals are available

Features and Benefits


• Reliable, high performance connection

• Vertical and right angle mounting options for design flexibility

Applications


These FASTON 187 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston


Related links