TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector, Crimp, 7.62 x 0.46 mm Tab Size 12 AWG to 10 AWG
- RS Stock No.:
- 164-8392
- Distrelec Article No.:
- 304-52-111
- Mfr. Part No.:
- 62428-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 9000 units)*
£790.34
(exc. VAT)
£948.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £790.34 | £0.088 |
*price indicative
- RS Stock No.:
- 164-8392
- Distrelec Article No.:
- 304-52-111
- Mfr. Part No.:
- 62428-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 7.62 x 0.46 mm | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 3mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 19.69mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 7.62 x 0.46 mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 3mm² | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 19.69mm | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 250 Crimp Receptacles
FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 250 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 7.62 x 0.46 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 7.62 x 0.46 mm Tab Size 16 AWG to 12 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 5.14 mm² Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 5.14 mm² Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
