TE Connectivity FASTON .250 Uninsulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.81mm Tab Size, 2mm² to 6mm²

Subtotal (1 reel of 2000 units)*

£237.31

(exc. VAT)

£284.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 499,999,990 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£237.31£0.119

*price indicative

RS Stock No.:
164-7993
Mfr. Part No.:
62253-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Piggyback Terminal

Minimum Wire Size mm²

2mm²

Series

FASTON .250

Gender

Female

Maximum Wire Size mm²

6mm²

Tab Size

6.35 x 0.81mm

Tab Thickness

0.81mm

Tab Width

6.35mm

Insulation

Uninsulated

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

19.56mm

COO (Country of Origin):
US

TE Connectivity FASTON 250 Series Piggyback Crimp Terminals


FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 250 piggyback receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 250 series quick connect piggyback receptacle tab combinations enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.

Note

A double action hand tool is available to crimp receptacles with a wire size range of 22-14 AWG - see stock number 246-6705


Faston

Related links