TE Connectivity Female to Male Spade Connector, Adapter, 4.75 x 0.51mm Tab Size
- RS Stock No.:
- 164-7988
- Mfr. Part No.:
- 61045-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£196.87
(exc. VAT)
£236.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £196.87 | £0.197 |
*price indicative
- RS Stock No.:
- 164-7988
- Mfr. Part No.:
- 61045-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Adapter | |
Gender | Female to Male | |
Tab Thickness | 0.51mm | |
Tab Size | 4.75 x 0.51mm | |
Tab Width | 4.75mm | |
Termination Method | Crimp | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Adapter | ||
Gender Female to Male | ||
Tab Thickness 0.51mm | ||
Tab Size 4.75 x 0.51mm | ||
Tab Width 4.75mm | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity Female to Male Spade Connector 4.75 x 0.51mm Tab Size
- TE Connectivity Female to Male Spade Connector 4.75 x 0.81mm Tab Size
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.8mm²
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.5mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.8mm² to 2mm²
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75 x 0.51mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.5mm² to 1.3mm²