TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 3mm² to

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-7870
Mfr. Part No.:
170266-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

Positive Lock .250 Mk I

Gender

Female

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

6mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Termination Method

Crimp

Overall Length

22.1mm