TE Connectivity Female to Male Spade Connector, Adapter, 4.75 x 0.81mm Tab Size

Subtotal (1 bag of 1000 units)*

£297.72

(exc. VAT)

£357.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£297.72£0.298

*price indicative

RS Stock No.:
164-7806
Mfr. Part No.:
63699-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Adapter

Gender

Female to Male

Tab Thickness

0.81mm

Tab Size

4.75 x 0.81mm

Tab Width

4.75mm

Termination Method

Crimp

Contact Plating

Tin

COO (Country of Origin):
US

TE Connectivity FASTON 187 and 250 Series Quick Disconnect Tab Adapter Terminals


A range of FASTON 187 and 250 series quick disconnect tab adapter terminals. Stock numbers 718-7886 , 719-7221 and 718-8069 are straight mounting whilst stock number 718-7750 is 15° and 66° mounting.


Faston

Related links