TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size 888 AWG
- RS Stock No.:
- 164-7804
- Mfr. Part No.:
- 61499-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£105.66
(exc. VAT)
£126.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £105.66 | £0.106 |
*price indicative
- RS Stock No.:
- 164-7804
- Mfr. Part No.:
- 61499-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Stud | |
| Gender | Male | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 888AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Overall Length | 15.14mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Stud | ||
Gender Male | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 888AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Angled | ||
Standards/Approvals No | ||
Overall Length 15.14mm | ||
Series FASTON .250 | ||
TE Connectivity FASTON 250 Stud Mount Tab Terminals
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility
Applications
These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 888 AWG
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 888 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Gold Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
