TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector, Stud, 4.75 x 0.51 mm Tab Size

Subtotal (1 bag of 1000 units)*

£214.59

(exc. VAT)

£257.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£214.59£0.215

*price indicative

RS Stock No.:
164-7723
Distrelec Article No.:
304-51-568
Mfr. Part No.:
170001-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Stud

Product Type

Spade Connector

Gender

Male

Tab Size

4.75 x 0.51 mm

Tab Thickness

0.51mm

Tab Width

4.75mm

Insulation

Uninsulated

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Angled

Insulation Material

Nylon

Standards/Approvals

No

Overall Length

8.33mm

Series

FASTON .187

TE Connectivity FASTON 187 Series Quick Disconnect Stud Mount Tab Terminals


A range of FASTON 187 series quick disconnect single connection stud mount tab terminals MADE from tin plated brass. These FASTON 187 series stud mount tab terminals are available with a 90° or 45° mount angle and have a 3.30mm stud diameter and 0.51mm stock thickness.

Faston


Related links