TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.79 mm Tab Size 24 AWG to 20
- RS Stock No.:
- 164-7719
- Distrelec Article No.:
- 304-48-628
- Mfr. Part No.:
- 160922-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£627.13
(exc. VAT)
£752.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £627.13 | £0.063 |
*price indicative
- RS Stock No.:
- 164-7719
- Distrelec Article No.:
- 304-48-628
- Mfr. Part No.:
- 160922-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 2.79 x 0.79 mm | |
| Tab Thickness | 0.81mm | |
| Tab Width | 2.8mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | No | |
| Overall Length | 14mm | |
| Series | FASTIN-FASTON .110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 2.79 x 0.79 mm | ||
Tab Thickness 0.81mm | ||
Tab Width 2.8mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 20AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals No | ||
Overall Length 14mm | ||
Series FASTIN-FASTON .110 | ||
TE Connectivity FASTIN FASTON Series 110 Quick Connect Receptacle Crimp Terminals
FASTIN FASTON 110 series quick connect straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTIN FASTON 110 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 110 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 110 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
Related links
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 24 AWG to 20
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 15
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 15
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 17 AWG to 13
- TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 22 AWG to
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.8 mm Tab Size 24 AWG to 20
