TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size

Subtotal (1 bag of 1000 units)*

£120.67

(exc. VAT)

£144.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 04 May 2026
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£120.67£0.121

*price indicative

RS Stock No.:
164-4908
Distrelec Article No.:
304-52-113
Mfr. Part No.:
63038-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Stud

Product Type

Spade Connector

Gender

Male

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

18.16mm

Series

FASTON .250

TE Connectivity Crimp Tab Terminal


The TE Connectivity FASTON 250 are stud mount male, uninsulated tab terminals designed for quick connection. It provides a quick connection to the conductor when used with the correct tooling methods.

Features and Benefits


• Contact terminals are made from copper alloy

• Crimp material is made from tin-plated brass alloy

• Has precisely controlled crimping and uniform reliability

• Mounting angle is 90° for secure PCB connection

• Number of positions is 19

• Operation temperature ranges between -20°C and 85°C

• Operation temperature ranges between -30°C and 110°C

• Pitch connector size is 0.50mm

• Straight configuration gives design flexibility

• Tab size is 6.35mm x 0.81mm

• Termination style is surface mount

• These are mounted using rivets or screws through stud holes

Applications


• Automotive industry

• Computer and peripheral equipment

• Industrial controllers

• Test equipment and telecommunication

• Audio and visual connection

• Wire-to-board connection

TE Connectivity FASTON 250 Stud Mount Tab Terminals


FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.

Features and Benefits


Quick application to conductor with use of correct tooling

Precisely controlled crimping dimensions for uniform reliability

Range of mounting angle options for design flexibility

Applications


These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston


Related links