TE Connectivity FASTON .187 Uninsulated Crimp Piggyback Terminal, 4.75 x 0.81mm Tab Size, 0.5mm² to 1.3mm²
- RS Stock No.:
- 164-4227
- Mfr. Part No.:
- 63646-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.50
(exc. VAT)
£24.60
(inc. VAT)
- RS Stock No.:
- 164-4227
- Mfr. Part No.:
- 63646-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Minimum Wire Size mm² | 0.5mm² | |
| Series | FASTON .187 | |
| Maximum Wire Size mm² | 1.3mm² | |
| Tab Size | 4.75 x 0.81mm | |
| Tab Width | 4.75mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Overall Length | 15.62mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Minimum Wire Size mm² 0.5mm² | ||
Series FASTON .187 | ||
Maximum Wire Size mm² 1.3mm² | ||
Tab Size 4.75 x 0.81mm | ||
Tab Width 4.75mm | ||
Tab Thickness 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Overall Length 15.62mm | ||

