TE Connectivity Ultra-Fast .187 Red Insulated Male Crimp Tab Terminal, 4.75 x 0.81mm Tab Size, 0.3mm² to 0.8mm²

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
164-4087
Mfr. Part No.:
2-521104-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Wire Size mm²

0.3mm²

Gender

Male

Series

Ultra-Fast .187

Maximum Wire Size mm²

0.8mm²

Tab Thickness

0.81mm

Tab Width

4.75mm

Tab Size

4.75 x 0.81mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

20.14mm