TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 1.25mm² to 2mm²
- RS Stock No.:
- 164-3441
- Distrelec Article No.:
- 304-63-659
- Mfr. Part No.:
- 66024-2
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£285.50
(exc. VAT)
£342.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.571 | £285.50 |
*price indicative
- RS Stock No.:
- 164-3441
- Distrelec Article No.:
- 304-63-659
- Mfr. Part No.:
- 66024-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab | |
Gender | Male | |
Minimum Wire Size mm² | 1.25mm² | |
Series | PIDG FASTON .250 | |
Maximum Wire Size mm² | 2mm² | |
Tab Size | 6.35 x 0.81mm | |
Tab Thickness | 0.81mm | |
Tab Width | 6.35mm | |
Insulation | Insulated | |
Minimum Wire Size AWG | 16AWG | |
Maximum Wire Size AWG | 14AWG | |
Colour | Blue | |
Termination Method | Crimp | |
Contact Material | Copper | |
Contact Plating | Tin | |
Insulation Material | PVC | |
Overall Length | 25.17mm | |
Shrouded/Unshrouded | Unshrouded | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Gender Male | ||
Minimum Wire Size mm² 1.25mm² | ||
Series PIDG FASTON .250 | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 6.35 x 0.81mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Termination Method Crimp | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Insulation Material PVC | ||
Overall Length 25.17mm | ||
Shrouded/Unshrouded Unshrouded | ||
- COO (Country of Origin):
- US
TE Connectivity PIDG Faston 250 Tab Wire Crimp Terminals
PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect wire tab terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Approvals
UL recognised
TE Connectivity PIDG Terminals
Related links
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 6.35 x 0.81mm Tab Size, 1.25mm² to 2mm²
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 6.35 x 0.81mm Tab Size
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1mm² to 2mm²
- TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to 1.4mm²
- TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector 6.35 x 0.81mm Tab Size, 4mm² to 6mm²
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 2.5mm² to
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size,