TE Connectivity FASTON .187 Uninsulated Female Spade Connector, Flag Terminal, 4.75 x 0.51mm Tab Size, 0.8mm² to 2mm²

Subtotal (1 reel of 5000 units)*

£338.08

(exc. VAT)

£405.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 199,999,998 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£338.08£0.068

*price indicative

RS Stock No.:
164-2997
Mfr. Part No.:
63512-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Flag Terminal

Gender

Female

Series

FASTON .187

Minimum Wire Size mm²

0.8mm²

Maximum Wire Size mm²

2mm²

Tab Width

4.75mm

Tab Size

4.75 x 0.51mm

Tab Thickness

0.51mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Termination Method

Crimp

Contact Material

Brass

Overall Length

19.18mm

COO (Country of Origin):
US

TE Connectivity FASTON 187 Series Quick Connect Flag Receptacle Crimp Terminals


FASTON 187 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 187 series quick connect flag style crimp receptacle terminals use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.

TE Connectivity Uninsulated Crimp Flag Terminal


The TE Connectivity FASTON 187 series uninsulated crimp flag terminal is a quick connect flag crimp receptacle terminal designed for quick and efficient connection. The brass contact material use "F" style crimp terminations that enable stable electrical and mechanical performance. It is useful in electrical installations and applications where space is a critical factor by connecting with the mating tab at right angles to the conductor.

Features and Benefits


• Resistance to vibration and corrosion
• Wire size range between 18AWG and 14AWG

Certifications


• UL listed


Faston

Related links