TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.81mm Tab Size,
- RS Stock No.:
- 164-2675
- Mfr. Part No.:
- 9-160463-5
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£399.50
(exc. VAT)
£479.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.799 | £399.50 |
*price indicative
- RS Stock No.:
- 164-2675
- Mfr. Part No.:
- 9-160463-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Piggyback Terminal | |
Minimum Wire Size mm² | 1mm² | |
Gender | Female | |
Series | PIDG FASTON .250 | |
Maximum Wire Size mm² | 2.5mm² | |
Tab Width | 6.35mm | |
Tab Thickness | 0.81mm | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Insulated | |
Maximum Wire Size AWG | 14AWG | |
Minimum Wire Size AWG | 16AWG | |
Termination Method | Crimp | |
Colour | Blue | |
Contact Material | Phosphor Bronze | |
Contact Plating | Tin | |
Insulation Material | Nylon | |
Overall Length | 23.41mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Piggyback Terminal | ||
Minimum Wire Size mm² 1mm² | ||
Gender Female | ||
Series PIDG FASTON .250 | ||
Maximum Wire Size mm² 2.5mm² | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Termination Method Crimp | ||
Colour Blue | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 23.41mm | ||
TE Connectivity PIDG Faston 250 Piggyback Receptacle Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) Faston 250 quick disconnect piggyback receptacle wire crimp terminals with a mating area designed for uniform reliability in the most difficult circuit environments. These PIDG piggyback wire terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG piggyback terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG piggyback wire terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire, barrel and stud sizes, these PIDG piggyback terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Application
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size,
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size,
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.2mm²
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 2.5mm² to
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1mm² to 2mm²
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1mm² to
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 6.35 x 0.81mm Tab Size