TE Connectivity PIDG FASTON .187 Blue Insulated Female Spade Connector, Receptacle, 4.8 x 0.8mm Tab Size, 1.3mm² to 2mm²

Subtotal (1 box of 1000 units)*

£299.79

(exc. VAT)

£359.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£299.79£0.30

*price indicative

RS Stock No.:
164-1697
Mfr. Part No.:
9-160479-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Minimum Wire Size mm²

1.3mm²

Series

PIDG FASTON .187

Gender

Female

Maximum Wire Size mm²

2mm²

Tab Size

4.8 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.862in

TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals


PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²

Approvals

MIL-T-7928 / BS4G178 / UL recognised


TE Connectivity PIDG Terminals

Related links