TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector, Crimp, 2.79 x 0.79 mm Tab Size 20 AWG to 17
- RS Stock No.:
- 164-0143
- Distrelec Article No.:
- 304-49-057
- Mfr. Part No.:
- 928930-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£519.29
(exc. VAT)
£623.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £519.29 | £0.13 |
*price indicative
- RS Stock No.:
- 164-0143
- Distrelec Article No.:
- 304-49-057
- Mfr. Part No.:
- 928930-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Size | 2.79 x 0.79 mm | |
| Tab Thickness | 0.79mm | |
| Tab Width | 2.79mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 17AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 22.5mm | |
| Series | FASTIN-FASTON .110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Size 2.79 x 0.79 mm | ||
Tab Thickness 0.79mm | ||
Tab Width 2.79mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 17AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 22.5mm | ||
Series FASTIN-FASTON .110 | ||
TE Connectivity Crimp Tab Terminal
The TE Connectivity FASTIN FASTON 110 series is an uninsulated male quick connect crimp tab for a quick and efficient connection. Each FASTIN FASTON 110 terminal has precisely controlled crimping specifications which allows all the connections to perform as specified. These FASTIN FASTON 110 tab terminals have a locking lance that ensures secure retention when snapped into housings and a step-down insulation support barrel to enable the axial alignment of the conductor strands to be maintained.
Features and Benefits
• "F" style crimp method offers precise tensile strength and conductivity
• Crimp material is made from tin-plated brass alloy
• It has precisely controlled crimping and uniform reliability
• Maximum resistance to vibration and corrosion
• Operation temperature rating is 105°C
• Stable electrical and mechanical performance
• Tab size is 2.79mm x 0.79mm
• Wire size is between 17AWG and 20AWG
Applications
• Electric ranges
• Washers
• Dryers
• Automotive harness wiring
TE Connectivity FASTIN FASTON Series 110 Quick Connect Tab Crimp Terminals
FASTIN FASTON 110 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 110 tab terminals share the same product technology as the FASTON 110 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 110 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 110 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
Related links
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 17 AWG to 13
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 15
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 24 AWG to 20
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 15
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 17 AWG to 13
