TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector, Solder, 6.3 x 0.8 mm Tab Size

Subtotal (1 bag of 1000 units)*

£430.54

(exc. VAT)

£516.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£430.54£0.431

*price indicative

RS Stock No.:
164-0091
Distrelec Article No.:
304-52-134
Mfr. Part No.:
725964-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Product Type

Spade Connector

Gender

Male

Tab Size

6.3 x 0.8 mm

Tab Thickness

0.8mm

Tab Width

6.3mm

Insulation

Uninsulated

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

RoHS

Overall Length

16.5mm

Series

FASTON .250

COO (Country of Origin):
DE

TE Connectivity FASTON 250 PCB Mount Tab Terminals


FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available

Features and Benefits


• Reliable, high performance connection

• Vertical and right angle mounting options for design flexibility

Applications


These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston


Related links