TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 1mm² to 2.5mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-0798
Mfr. Part No.:
880636-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Tab

Series

FASTIN-FASTON .250

Minimum Wire Size mm²

1mm²

Gender

Male

Maximum Wire Size mm²

2.5mm²

Tab Width

6.3mm

Tab Thickness

0.8mm

Tab Size

6.3 x 0.8mm

Insulation

Uninsulated

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

28mm

Shrouded/Unshrouded

Unshrouded