TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector, Solder, 6.35 x 0.83 mm Tab Size

Subtotal (1 reel of 10000 units)*

£398.71

(exc. VAT)

£478.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£398.71£0.04

*price indicative

RS Stock No.:
161-8694
Mfr. Part No.:
1217861-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Solder

Gender

Male

Tab Size

6.35 x 0.83 mm

Tab Width

6.35mm

Tab Thickness

0.83mm

Insulation

Uninsulated

Colour

Silver

Contact Material

Brass

Contact Plating

Tin over Copper

Orientation

Straight

Standards/Approvals

No

Overall Length

14.02mm

Series

FASTON .250

COO (Country of Origin):
US

TE Connectivity Solder Tab Terminals


The TE connectivity is FASTON 250 series, uninsulated PCB mount tab terminal. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. They are made from brass alloy plated with tin.

Features and Benefits


• Operation temperature ranges between -30°C and 110°C

• Overall length is 14.02mm

• Reliable, high performance connection

• Tab size is 6.35 x 0.83mm

• Through hole mounting type

• Vertical and right angle mounting options for design flexibility

Applications


• Automotive industry

• Computer and peripheral equipment

• Industrial controllers

• Telecommunications equipment

• Test equipment

TE Connectivity FASTON 250 PCB Mount Tab Terminals


FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available

Features and Benefits


• Reliable, high performance connection

• Vertical and right angle mounting options for design flexibility

Applications


These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston


Related links