TE Connectivity FASTON .250 Uninsulated Female Spade Connector, Receptacle, 4.7 (Section E-E) mm, 6.2 (Section B-B) mm
- RS Stock No.:
- 161-8690
- Mfr. Part No.:
- 2178301-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-8690
- Mfr. Part No.:
- 2178301-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Minimum Wire Size mm² | 3mm² | |
| Series | FASTON .250 | |
| Gender | Female | |
| Maximum Wire Size mm² | 6mm² | |
| Tab Size | 4.7 (Section E-E) mm, 6.2 (Section B-B) mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Method | Crimp | |
| Contact Material | Steel | |
| Contact Plating | Pre-Nickel | |
| Overall Length | 19mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 3mm² | ||
Series FASTON .250 | ||
Gender Female | ||
Maximum Wire Size mm² 6mm² | ||
Tab Size 4.7 (Section E-E) mm, 6.2 (Section B-B) mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Termination Method Crimp | ||
Contact Material Steel | ||
Contact Plating Pre-Nickel | ||
Overall Length 19mm | ||
