TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.81mm Tab Size, 1.3mm² to
- RS Stock No.:
- 161-6028
- Mfr. Part No.:
- 3-520125-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£134.50
(exc. VAT)
£161.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 7 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £134.50 | £0.135 |
*price indicative
- RS Stock No.:
- 161-6028
- Mfr. Part No.:
- 3-520125-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Series | Ultra-Fast .187 | |
Minimum Wire Size mm² | 1.3mm² | |
Gender | Female | |
Maximum Wire Size mm² | 2mm² | |
Tab Size | 4.75 x 0.81mm | |
Insulation | Insulated | |
Maximum Wire Size AWG | 14AWG | |
Minimum Wire Size AWG | 16AWG | |
Colour | Blue | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Insulation Material | Nylon 66 | |
Overall Length | 0.855in | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Series Ultra-Fast .187 | ||
Minimum Wire Size mm² 1.3mm² | ||
Gender Female | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 4.75 x 0.81mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Blue | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon 66 | ||
Overall Length 0.855in | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 187 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 187 series Ultra-Fast receptacle crimp wire connectors are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast receptacle crimp terminals and a two-stage roll configuration and a cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
For Crimping Tools see typically, Stock No 245-5351
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
For Crimping Tools see typically, Stock No 245-5351
Note
Solder Diameter = 0.187" (4.75mm) and 0.250" (6.35mm)
Approvals
UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2
Approvals
UL,CSA,VDE,NEMA
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Related links
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.51mm Tab Size, 1.3mm² to
- TE Connectivity Ultra-Fast Plus .187 Blue Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 1.3mm²
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.51mm Tab Size, 1.3mm² to
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast .187 Insulated Female Spade Connector 4.75 x 0.51mm Tab Size, 1.3mm² to 2mm²
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.3mm²
- TE Connectivity Ultra-Fast 187 Blue Insulated Receptacle Spade Connector 4.75 x 0.81mm