TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 16 AWG
- RS Stock No.:
- 161-5216
- Mfr. Part No.:
- 66023-2
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£572.79
(exc. VAT)
£687.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £572.79 | £0.573 |
*price indicative
- RS Stock No.:
- 161-5216
- Mfr. Part No.:
- 66023-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Overall Length | 23.11mm | |
| Series | PIDG FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 0.81mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
Overall Length 23.11mm | ||
Series PIDG FASTON .250 | ||
TE Connectivity PIDG Faston 250 Tab Wire Crimp Terminals
PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area Interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect wire tab terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
TE Connectivity PIDG Terminals
Approvals
UL recognised
Related links
- TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 15 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 15 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 10 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 14 AWG
