TE Connectivity FASTON .250 Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.81mm Tab Size

Subtotal (1 bag of 1000 units)*

£99.29

(exc. VAT)

£119.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£99.29£0.099

*price indicative

RS Stock No.:
161-4174
Mfr. Part No.:
42117-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

PCB Tab

Series

FASTON .250

Gender

Male

Tab Width

6.35mm

Tab Thickness

0.81mm

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

11.18mm

COO (Country of Origin):
US

TE Connectivity FASTON 250 Stud Mount Tab Terminals


FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.

Features and Benefits


Quick application to conductor with use of correct tooling
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility

Applications


These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.


Faston

Related links