TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size

Bulk discount available

Subtotal (1 pack of 100 units)*

£18.10

(exc. VAT)

£21.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,100 unit(s) shipping from 04 May 2026
  • Plus 4,400 unit(s) shipping from 04 May 2026
  • Plus 7,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.181£18.10
500 - 2400£0.17£17.00
2500 +£0.158£15.80

*price indicative

RS Stock No.:
161-1897
Distrelec Article No.:
304-37-503
Mfr. Part No.:
142241-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Stud

Product Type

Spade Connector

Gender

Male

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Orientation

Angled

Standards/Approvals

No

Series

FASTON .250

TE Connectivity FASTON 250 Stud Mount Tab Terminals


FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.

Features and Benefits


Quick application to conductor with use of correct tooling

Precisely controlled crimping dimensions for uniform reliability

Range of mounting angle options for design flexibility

Applications


These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston


Related links