TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector, Solder, 6.35 x 0.83 mm Tab Size
- RS Stock No.:
- 136-2025
- Mfr. Part No.:
- 63951-1
- Brand:
- TE Connectivity
Subtotal (1 box of 10000 units)*
£851.88
(exc. VAT)
£1,022.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £851.88 | £0.085 |
*price indicative
- RS Stock No.:
- 136-2025
- Mfr. Part No.:
- 63951-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Size | 6.35 x 0.83 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.83mm | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin over Nickel | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Overall Length | 20.32mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Size 6.35 x 0.83 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 0.83mm | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin over Nickel | ||
Orientation Angled | ||
Standards/Approvals No | ||
Overall Length 20.32mm | ||
Series FASTON .250 | ||
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available
Features and Benefits
• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility
Applications
These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.83 mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.83 mm Tab Size
- TE Connectivity FASTON .250 Grey Uninsulated Male Spade Connector 6.35 x 0.83 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.83 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.48 x 0.83 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.83 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.84 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
