TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector, Solder, 4.8 x 0.5 mm Tab Size

Subtotal (1 box of 5000 units)*

£463.31

(exc. VAT)

£555.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£463.31£0.093

*price indicative

RS Stock No.:
136-1936
Distrelec Article No.:
304-61-782
Mfr. Part No.:
726388-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Product Type

Spade Connector

Gender

Male

Tab Size

4.8 x 0.5 mm

Tab Width

4.8mm

Tab Thickness

0.5mm

Insulation

Uninsulated

Colour

Black

Contact Material

Copper Zinc Alloy

Contact Plating

Tin over Copper

Orientation

Straight

Standards/Approvals

No

Overall Length

13.8mm

Series

FASTON .187

TE Connectivity FASTON 187 Series PCB Mount Tab Terminals


FASTON 187 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 187 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 187 PCB mount tab terminals are available

Features and Benefits


• Reliable, high performance connection

• Vertical and right angle mounting options for design flexibility

Applications


These FASTON 187 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston


Related links