TE Connectivity Superseal Black Uninsulated Female Spade Connector, Crimp, 1.5 x 0.8 mm Tab Size 21 AWG to 20 AWG
- RS Stock No.:
- 136-1920
- Mfr. Part No.:
- 282403-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£268.00
(exc. VAT)
£320.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.067 | £268.00 |
*price indicative
- RS Stock No.:
- 136-1920
- Mfr. Part No.:
- 282403-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 1.5 x 0.8 mm | |
| Tab Thickness | 0.8mm | |
| Tab Width | 1.5mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 21AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size mm² | 0.35mm² | |
| Colour | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 16.5mm | |
| Series | Superseal | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 1.5 x 0.8 mm | ||
Tab Thickness 0.8mm | ||
Tab Width 1.5mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 21AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size mm² 0.35mm² | ||
Colour Black | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 16.5mm | ||
Series Superseal | ||
- COO (Country of Origin):
- IT
TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire Seals (see stock number 314-1176.)
The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.
The range also includes appropriate tooling.
• 368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts
• 368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector)
• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber Seals
Note
Product is supplied on a Reel of a 100
Related links
- TE Connectivity Superseal Black Uninsulated Female Spade Connector 1.5 x 0.8 mm Tab Size 21 AWG to 20 AWG
- TE Connectivity AMP SUPERSEAL 1.5 Black Uninsulated Female Spade Connector 1.5 x 0.8 mm Tab Size 17 AWG to 15
- TE Connectivity Superseal Natural Uninsulated Female Spade Connector 0.8 x 1.5 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 15 AWG to 10 AWG
- TE Connectivity PRONER .250 Black Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity PRONER .315 Black Uninsulated Female Spade Connector 8 x 0.8 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG
