TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector, Solder, 2.8 x 0.51 mm Tab Size
- RS Stock No.:
- 136-1894
- Distrelec Article No.:
- 304-61-783
- Mfr. Part No.:
- 735187-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£46.00
(exc. VAT)
£55.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 05 May 2026
- Plus 2,000 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £0.092 | £46.00 |
*price indicative
- RS Stock No.:
- 136-1894
- Distrelec Article No.:
- 304-61-783
- Mfr. Part No.:
- 735187-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Solder | |
| Gender | Male | |
| Tab Size | 2.8 x 0.51 mm | |
| Tab Width | 2.8mm | |
| Tab Thickness | 0.51mm | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 12.4mm | |
| Series | FASTON .110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Solder | ||
Gender Male | ||
Tab Size 2.8 x 0.51 mm | ||
Tab Width 2.8mm | ||
Tab Thickness 0.51mm | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 12.4mm | ||
Series FASTON .110 | ||
TE Connectivity FASTON 110 Series PCB Mount Tab Terminals
FASTON 110 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 110 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 110 PCB mount tab terminals are available
Features and Benefits
• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility
Applications
These FASTON 110 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector 2.8 x 0.8 mm Tab Size
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.51 mm Tab Size
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON 110 Grey Uninsulated Male Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 26 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 22 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 26 AWG to 22 AWG
