TE Connectivity FASTON .250 Uninsulated Female Spade Connector, Receptacle, 3 (Section E-E) mm, 4.5 (Section B-B) mm
- RS Stock No.:
- 123-8257
- Mfr. Part No.:
- 2178299-1
- Brand:
- TE Connectivity
Subtotal (1 tape of 100 units)*
£10.40
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,800 unit(s) ready to ship
- Plus 999,996,100 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
100 + | £0.104 | £10.40 |
*price indicative
- RS Stock No.:
- 123-8257
- Mfr. Part No.:
- 2178299-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Minimum Wire Size mm² | 0.5mm² | |
Gender | Female | |
Series | FASTON .250 | |
Maximum Wire Size mm² | 1mm² | |
Tab Size | 3 (Section E-E) mm, 4.5 (Section B-B) mm | |
Insulation | Uninsulated | |
Maximum Wire Size AWG | 18AWG | |
Minimum Wire Size AWG | 20AWG | |
Termination Method | Crimp | |
Contact Material | Steel | |
Contact Plating | Pre-Nickel | |
Overall Length | 19mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 0.5mm² | ||
Gender Female | ||
Series FASTON .250 | ||
Maximum Wire Size mm² 1mm² | ||
Tab Size 3 (Section E-E) mm, 4.5 (Section B-B) mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 20AWG | ||
Termination Method Crimp | ||
Contact Material Steel | ||
Contact Plating Pre-Nickel | ||
Overall Length 19mm | ||
TE Connectivity F-Spring Contact FASTON Crimp Terminals
F-Spring contact FASTON receptacle crimp terminals for use with 6.35 x 0.8 mm size tab terminals. These FASTON crimp terminals have a low profile leaf spring design and a low insertion force of under 35N making them easy to insert into mating tabs. The flared lead-in and milled low friction surface of these FASTON LIF receptacles also make tab insertion easier even in difficult to reach areas. The leaf-spring rolls in the mating area of the receptacle eliminate profiled edge contact and provide a high normal force in the contact for increased reliability. The leaf-spring rolls also have a good wiping action during contact engagement. A locking dimple helps secure the mated contacts and prevent accidental disconnection. An audible click indicates that a secure connection has been made. A tab guidance feature aids accurate mating and also provides extra mechanical and electrical contact points. These F-Spring contact FASTON LIF receptacles have a rugged steel nickel plated design and can withstand a wide range of temperatures and perform well against corrosion.
Features and Benefits
Robust, durable, low profile design
Low insertion force of under 35N
Easy insertion of tabs with minimum operator effort
Leaf spring design
Profiled edge contact eliminated
Locking dimples for secure connection
Tab guidance feature for accurate mating
Provide long life reliable interconnections
Low insertion force of under 35N
Easy insertion of tabs with minimum operator effort
Leaf spring design
Profiled edge contact eliminated
Locking dimples for secure connection
Tab guidance feature for accurate mating
Provide long life reliable interconnections
Applications
F-Spring contact FASTON LIF crimp receptacle terminals meet high quality and safety requirements and can be used in a wide range of applications in various industries. These applications include; high temperature applications, small appliances, electric motors, power tools and supplies, laundry and refrigeration, lift equipment and elevators, lighting and Air Conditioning.
Faston
Related links
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 3 (Section E-E) mm, 4.5 (Section B-B) mm
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 3 (Section E-E) mm, 4.6 (Section B-B) mm
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 3.8 (Section E-E) mm, 5.5 (Section B-B) mm
- TE Connectivity FASTON 250 Uninsulated Spade Connector, Quick Disconnect Receptacle
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 2mm² to 3.37mm²
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 5.14mm² Tab Size, 0.8mm² to 2mm²
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 2mm² to 5mm²
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 7.62 x 0.46mm Tab Size, 1.3mm² to 3mm²