TE Connectivity Ultra-Fast 250 Blue Insulated Female Spade Connector, Wire & Cable, 6.35 x 0.81 mm Tab Size 16 AWG to 14
- RS Stock No.:
- 305-035P
- Mfr. Part No.:
- 3-350819-2
- Brand:
- TE Connectivity
Subtotal 5 units (supplied on a continuous strip)*
£14.60
(exc. VAT)
£17.50
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 155 unit(s) shipping from 08 June 2026
Units | Per unit |
|---|---|
| 5 + | £2.92 |
*price indicative
- RS Stock No.:
- 305-035P
- Mfr. Part No.:
- 3-350819-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Wire & Cable | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | DIN VDE 0700 t1/02.81, RoHS, CSA C22.2 No.153, UL 1950, IEC 601, IEC 380, DIN IEC 380/VDE 0806/08.81, DIN IEC 601-1 Part 1/VDE 0750 T1/05.82, UL 310, EN 60 950/09.87, IEC 950 | |
| Overall Length | 21.75mm | |
| Series | Ultra-Fast 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Wire & Cable | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals DIN VDE 0700 t1/02.81, RoHS, CSA C22.2 No.153, UL 1950, IEC 601, IEC 380, DIN IEC 380/VDE 0806/08.81, DIN IEC 601-1 Part 1/VDE 0750 T1/05.82, UL 310, EN 60 950/09.87, IEC 950 | ||
Overall Length 21.75mm | ||
Series Ultra-Fast 250 | ||
- COO (Country of Origin):
- US
